20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1844S-100+T&R

Digi-Key Part Number
DS1844S-100+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1844S-100+T&R
Description
IC DGTL POT 100KOHM 64TAP 20SOIC
Detailed Description
Digital Potentiometer 100k Ohm 4 Circuit 64 Taps I²C, Serial Interface 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Product Status
Obsolete
Taper
Linear
Configuration
Potentiometer
Number of Circuits
4
Number of Taps
64
Resistance (Ohms)
100k
Interface
I²C, Serial
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
Selectable Address
Tolerance
±20%
Temperature Coefficient (Typ)
750ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
250
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Alternate Packaging
Additional Resources
AttributeDescription
Standard Package1,000