
DS1321S/T&R | ||
---|---|---|
Digi-Key Part Number | DS1321S/T&R-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DS1321S/T&R | |
Description | IC CTRLR NV W/BATT MON 5V 16SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Controller Type | Nonvolatile RAM | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DS1321 |
Mfg Application Notes | |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev OBS 04/Sep/2015 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Attribute | Description |
---|---|
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
DS1321S+T&R | Analog Devices Inc./Maxim Integrated | 0 | DS1321S+T&R-ND | $9.34500 | Direct |