DS1244WP-120+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $31.06125
Datasheet

DS1244WP-120+

DigiKey Part Number
175-DS1244WP-120+-ND
Manufacturer
Manufacturer Product Number
DS1244WP-120+
Description
IC RTC PHANTOM CHIP PAR 34PCM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Phantom Time Chip 32KB Parallel 34-PowerCap™ Module
Datasheet
 Datasheet
EDA/CAD Models
DS1244WP-120+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Bulk
Product Status
Active
DigiKey Programmable
Not Verified
Type
Phantom Time Chip
Features
Leap Year, NVSRAM
Memory Size
32KB
Time Format
HH:MM:SS:hh (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.97V ~ 3.63V
Voltage - Supply, Battery
3V
Current - Timekeeping (Max)
7mA @ 3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
34-PowerCap™ Module
Supplier Device Package
34-PowerCap Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QuantityUnit PriceExt Price
40$31.06125$1,242.45
Manufacturers Standard Package

Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1244WP-120+Analog Devices Inc./Maxim Integrated0175-DS1244WP-120+-ND$31.06125Direct
Additional Resources
AttributeDescription
Other Names
DS1244WP120
175-DS1244WP-120+
-4941-DS1244WP-120+
Standard Package40