MSOP-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1089LU-450+

Digi-Key Part Number
DS1089LU-450+-ND
Manufacturer
Manufacturer Product Number
DS1089LU-450+
Description
IC ECONOSCILL 3.3V SS 8-USOP
Detailed Description
Clock Generator IC 50MHz 1 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
Package
Tube
Product Status
Obsolete
Type
Clock Generator
PLL
No
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
50MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001