SC70-4_21-0098E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6423XS26+T

Digi-Key Part Number
MAX6423XS26+TTR-ND - Tape & Reel (TR)
MAX6423XS26+TCT-ND - Cut Tape (CT)
MAX6423XS26+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6423XS26+T
Description
IC SUPERVISOR 1 CHANNEL SC70-4
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SC-70-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.625V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.95000$4,875.00
Additional Resources
AttributeDescription
Other Names
MAX6423XS26+TCT
MAX6423XS26+TDKR
MAX6423XS26+TTR
MAX6423XS26T
Standard Package2,500