SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6423US46+T

Digi-Key Part Number
MAX6423US46+TTR-ND - Tape & Reel (TR)
MAX6423US46+TCT-ND - Cut Tape (CT)
MAX6423US46+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6423US46+T
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.625V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$4.77000$4.77
10$4.28400$42.84
25$4.05000$101.25
100$3.51000$351.00
250$3.33000$832.50
500$2.98800$1,494.00
1,000$2.70000$2,700.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$1.95000$4,875.00
Additional Resources
AttributeDescription
Other Names
2156-MAX6423US46+T
MAX6423US46+
MAX6423US46+T-ND
MAX6423US46+TTR
MAXMAXMAX6423US46+T
MAX6423US46+TCT
MAX6423US46+TDKR
Standard Package2,500