SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6422US46+T

Digi-Key Part Number
MAX6422US46+TCT-ND - Cut Tape (CT)
MAX6422US46+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6422US46+T
Description
IC MPU/RESET CIRC 4.625V SOT143
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.625V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.71000$3.71
10$3.11400$31.14
25$2.91600$72.90
100$2.61000$261.00
250$2.43000$607.50
Alternate Packaging
Additional Resources
AttributeDescription
Other Names
MAX6422US46+TCT
MAXMAXMAX6422US46+T
MAX6422US46+TTR
MAX6422US46+TDKR
175-MAX6422US46+TTR
2156-MAX6422US46+T
MAX6422US46+T-ND
Standard Package2,500