SC70-4_21-0098E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6421XS46+T

Digi-Key Part Number
MAX6421XS46+TCT-ND - Cut Tape (CT)
MAX6421XS46+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6421XS46+T
Description
IC MPU/RESET CIRC 4.625V SC70-4
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.625V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-70-4
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.86000$2.86
10$2.57400$25.74
25$2.48400$62.10
100$2.41200$241.20
250$2.35800$589.50
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX6421XS46+T
MAX6421XS46+
2156-MAX6421XS46+T
175-MAX6421XS46+TTR
MAX6421XS46+TCT
MAX6421XS46+T-ND
MAX6421XS46+TDKR
MAX6421XS46+TTR
Standard Package2,500