
MAX6421XS16+T | ||
---|---|---|
Digi-Key Part Number | MAX6421XS16+TTR-ND - Tape & Reel (TR) MAX6421XS16+TCT-ND - Cut Tape (CT) MAX6421XS16+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6421XS16+T | |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.575V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MAX6340, MAX6421-26 |
Mfg Application Notes | Simple Timeout Protection for High Current Flash LED Drivers |
Environmental Information | |
PCN Obsolescence/ EOL | Mult Dev 21/Jul/2020 |
HTML Datasheet | MAX6340, MAX6421-26 |
EDA / CAD Models | |
Part Numbering Guide | Part Numbering System |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $4.28400 | $42.84 |
25 | $4.05000 | $101.25 |
100 | $3.51000 | $351.00 |
Attribute | Description |
---|---|
Other Names | MAX6421XS16+T-ND MAX6421XS16+TCT MAX6421XS16+ MAX6421XS16+TTR MAX6421XS16+TDKR |
Standard Package | 2,500 |