16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG408DY+T

Digi-Key Part Number
DG408DY+TTR-ND - Tape & Reel (TR)
DG408DY+TCT-ND - Cut Tape (CT)
DG408DY+TDKR-ND - Digi-Reel®
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
DG408DY+T
Supplier
Description
IC MULTIPLEXER 8X1 16SOIC
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$7.50000$7.50
10$6.77200$67.72
25$6.45760$161.44
100$5.60700$560.70
250$5.35500$1,338.75
500$4.88250$2,441.25
1,000$4.72500$4,725.00
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$4.72500$11,812.50
Additional Resources
AttributeDescription
Other Names
DG408DY+T-ND
DG408DY+TCT
DG408DY+TTR
DG408DY+TDKR
Standard Package2,500