Amulet Tech - amuletCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHT-CS1

Digi-Key Part Number
681-1011-ND
Manufacturer
Amulet Technologies LLC
Manufacturer Product Number
UHT-CS1
Supplier
Description
SOFTWARE AMULET COMPILER
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Compiler - - Amulet Programming CD/DVD
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amulet Technologies LLC
Series
-
Package
Bulk
Part Status
Active
Type
Compiler
Applications
Programming
Edition
-
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
Amulet
Media Delivery Type
CD/DVD
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8523.49.5000
All prices are in USD
Bulk
QtyUnit PriceExt Price
10$68.46800$684.68
Additional Resources
AttributeDescription
Other Names681-1011
Standard Package1