
TSL2560CL | ||
---|---|---|
Digi-Key Part Number | TSL2560CLTR-ND - Tape & Reel (TR) TSL2560CLCT-ND - Cut Tape (CT) TSL2560CLDKR-ND - Digi-Reel® | |
Manufacturer | ams-OSRAM USA INC. | |
Manufacturer Product Number | TSL2560CL | |
Description | SENSOR OPT 640NM AMBIENT 6SMD | |
Detailed Description | Optical Sensor Ambient 640nm SMBus 6-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | Ambient | |
Wavelength | 640nm | |
Proximity Detection | No | |
Output Type | SMBus | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD |
Resource Type | Link |
---|---|
Datasheets | TSL2560, TSL2561 Datasheet |
Design Resources | |
PCN Obsolescence/ EOL | TSL Series EOL 24/Feb/2017 |
HTML Datasheet | TSL2560, TSL2561 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.9500 |
Attribute | Description |
---|---|
Other Names | TSL2560-CLCT TSL2560-CL TSL2560-CLTR TSL2560-CLDKR 300080008 TSL2560CLTR TSL2560-CLDKR-ND TSL2560-CLTR-ND TSL2560-CLCT-ND TSL2560CLCT TSL2560CLDKR |
Standard Package | 2,500 |