DK-RV-1.8-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-RV-1.8-33

Digi-Key Part Number
DK-RV-1.8-33-ND
Manufacturer
ams
Manufacturer Product Number
DK-RV-1.8-33
Supplier
Description
EVAL KIT SQUIGGLE MOTOR
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
SQL-RV-1.8-6-12, MC-3300-RV, NSD-2101 Motor Controller/Driver Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
Package
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
-
Utilized IC / Part
SQL-RV-1.8-6-12, MC-3300-RV, NSD-2101
Primary Attributes
Linear Motor, Driver
Supplied Contents
Board(s), Cable(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9170
All prices are in USD
Box
QtyUnit PriceExt Price
1$540.00000$540.00
Additional Resources
AttributeDescription
Other Names
DKRV1833
990600408
Standard Package1