DK-M3-LS-3.4-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-M3-LS-3.4-15

Digi-Key Part Number
DK-M3-LS-3.4-15-ND
Manufacturer
ams
Manufacturer Product Number
DK-M3-LS-3.4-15
Supplier
Description
EVAL KIT M3-LS-3.4
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
M3-LS Motor Controller/Driver Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
-
Package
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
-
Utilized IC / Part
M3-LS
Primary Attributes
USB Powered or External Supply
Supplied Contents
Board(s)
Secondary Attributes
I²C and SPI Interfaces
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.9960
All prices are in USD
Box
QtyUnit PriceExt Price
1$3,000.00000$3,000.00
Additional Resources
AttributeDescription
Other Names990600993
Standard Package1