DK-M3L-1.8-TRK-6.0-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-M3-L-1.8-TRK-6.0-S

Digi-Key Part Number
DK-M3-L-1.8-TRK-6.0-S-ND
Manufacturer
ams
Manufacturer Product Number
DK-M3-L-1.8-TRK-6.0-S
Supplier
Description
EVAL KIT M3-L LINEAR MOTION
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
SQUIGGLE® Piezo Micro Motor, NSD-2101, NSE-5310 Motor Controller/Driver Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
Package
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, ASIC
Utilized IC / Part
SQUIGGLE® Piezo Micro Motor, NSD-2101, NSE-5310
Primary Attributes
High-Resolution M3-L Linear Motion Modules
Supplied Contents
Board(s), Cable(s), Accessories
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8537.10.9170
All prices are in USD
Box
QtyUnit PriceExt Price
1$840.00000$840.00
Additional Resources
AttributeDescription
Other Names
990600441
DK-M3L-1.8-TRK-6.0-S
DKM3L18TRK60S
DK-M3L-1.8-TRK-6.0-S-ND
Standard Package1