DK-M3F-1.8-TRK-1.5-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-M3-F-1.8-TRK-1.5-S

Digi-Key Part Number
DK-M3-F-1.8-TRK-1.5-S-ND
Manufacturer
ams
Manufacturer Product Number
DK-M3-F-1.8-TRK-1.5-S
Supplier
Description
EVAL KIT M3-F FOCUS CAMERA
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
SQUIGGLE® Piezo Micro Motor, NSD-2101, NSE-5310 Focus Module Reference Design Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
Package
Box
Part Status
Active
Type
Reference Design
Function
Focus Module
Embedded
Yes, ASIC
Utilized IC / Part
SQUIGGLE® Piezo Micro Motor, NSD-2101, NSE-5310
Primary Attributes
Integrated M3 Motion Platform
Supplied Contents
Board(s), Cable(s), Accessories
Secondary Attributes
Accepts M8 to M12 Lens Sizes, SPI Interface
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.82.0000
All prices are in USD
Box
QtyUnit PriceExt Price
1$840.00000$840.00
Additional Resources
AttributeDescription
Other Names
DK-M3F-1.8-TRK-1.5-S
990600440
DK-M3F-1.8-TRK-1.5-S-ND
DKM3F18TRK15S
Standard Package1