CCS811B-JOPR5K is Obsolete and no longer manufactured.
MFR Recommended

CCS811B-JOPR5K | ||
---|---|---|
Digi-Key Part Number | CCS811B-JOPR5KTR-ND - Tape & Reel (TR) CCS811B-JOPR5KCT-ND - Cut Tape (CT) CCS811B-JOPR5KDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CCS811B-JOPR5K | |
Description | CCS811B-JOPR5K LGA10 LF T&R | |
Detailed Description | Air Quality Sensor I²C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ScioSense | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | Air Quality | |
Output | I²C | |
Operating Temperature | -5°C ~ 50°C | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 26mA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CCS811 Datasheet |
Video File | SparkFun CCS811 Air Quality Sensor Board | Maker Minute |
Design Resources | |
Featured Product | |
PCN Obsolescence/ EOL | CCS8x1 01-Jun-2022 |
PCN Design/Specification | |
HTML Datasheet | CCS811 Datasheet |
EDA Models |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 304000015K1 CCS811B-JOPR5KCT CCS811B-JOPR5K-ND CCS811B-JOPR5KTR 304000015 CCS811B-JOPR5KDKR CCS811B-JOPR |
Standard Package | 5,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ENS160-BGLR | ScioSense | 0 | 2618-ENS160-BGLRTR-ND | $6.73493 | MFR Recommended |