
CCS811B-JOPD500 | ||
---|---|---|
Digi-Key Part Number | CCS811B-JOPD500TR-ND - Tape & Reel (TR) CCS811B-JOPD500CT-ND - Cut Tape (CT) CCS811B-JOPD500DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CCS811B-JOPD500 | |
Description | LOW POWER DIGITAL SENSOR FOR IND | |
Detailed Description | Air Quality Sensor I²C | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ScioSense | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | Air Quality | |
Accuracy | - | |
Output | I²C | |
Operating Temperature | -5°C ~ 50°C | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Supply | 26mA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CCS811 Datasheet |
Video File | SparkFun CCS811 Air Quality Sensor Board | Maker Minute |
Design Resources | |
Featured Product | |
PCN Obsolescence/ EOL | CCS8x1 01-Jun-2022 |
PCN Design/Specification | |
HTML Datasheet | CCS811 Datasheet |
EDA Models | CCS811B-JOPD500 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | CCS811B-JOPD CCS811DKR-ND CCS811CT-ND CCS811CT CCS811B-JOPD500TR CCS811 CCS811DKR 505090003 CCS811TR-ND PA06483A0E CCS811TR CCS811B-JOPD500CT 304000017 CCS811B CCS811B-JOPD500DKR |
Standard Package | 500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
ENS160-BGLM | ScioSense | 0 | 2618-ENS160-BGLMCT-ND | $12.94000 | MFR Recommended |