AS73211-AQFT | |
---|---|
DigiKey Part Number | AS73211-AQFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS73211-AQFT |
Description | AS73211 QFN16 TRADP |
Customer Reference | |
Detailed Description | Color Sensor 24 b 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AS73211-AQFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output | I2C | |
Resolution (Bits) | 24 b | |
Features | - | |
Voltage - Supply | 2.7 V ~ 3.6 V | |
Current - Supply (Max) | 2mA @ 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-VQFN Exposed Pad | |
Base Product Number |