USD

Obsolete item.
20-TSSOP

AS5311-ATSU

Digi-Key Part Number
AS5311-ATSU-ND
Manufacturer
ams
Manufacturer Product Number
AS5311-ATSU
Supplier
Description
ROTARY ENCODER MAGNETIC
Detailed Description
Rotary Encoder Magnetic PWM
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
-
Package
Tube
Part Status
Obsolete
Encoder Type
Magnetic
Output Type
PWM
Pulses per Revolution
-
Voltage - Supply
3.3V, 5V
Actuator Type
External Magnet, Not Included
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
SMD (SMT) Tab
Rotational Life (Cycles Min)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
179910019
AS5311-ASSU
AS5311-ASSU-ND
AS5311ATSU
Standard Package74