USD

14-TSSOP

AS5048B-HTSP-500

Digi-Key Part Number
AS5048B-HTSP-500TR-ND - Tape & Reel (TR)
AS5048B-HTSP-500CT-ND - Cut Tape (CT)
AS5048B-HTSP-500DKR-ND - Digi-Reel®
Manufacturer
ams
Manufacturer Product Number
AS5048B-HTSP-500
Supplier
Description
SENSOR ANGLE 360DEG SMD
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
I²C, PWM
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Package / Case
14-TSSOP (0.173"", 4.40mm Width)
Supplier Device Package
14-TSSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

396 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.