USD

AS5048A-EK-AB-STM1.0

AS5048A-TS_EK_MB

Digi-Key Part Number
AS5048A-EK-AB-STM1.1-ND
Manufacturer
ams
Manufacturer Product Number
AS5048A-TS_EK_MB
Supplier
Description
KIT EVAL MOTOR POSITION AS5048A
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
AS5048 - Magnetic, Rotary Position Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
-
Package
Box
Part Status
Active
Sensor Type
Magnetic, Rotary Position
Sensing Range
360°
Interface
SPI
Sensitivity
-
Voltage - Supply
4.5V ~ 5.5V
Embedded
-
Supplied Contents
Board(s), Accessories
Utilized IC / Part
AS5048
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Price and Procurement

18 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
990600529
AS5048A-EK-AB-STM1.0
AS5048A-EK-AB-STM1.0-ND
AS5048A-EK-AB-STM1.1
AS5048AEKABSTM10
Standard Package1