AS5047P-TS_EK_AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5047P-TS_EK_AB

Digi-Key Part Number
AS5047P-TS_EK_AB-ND
Manufacturer
ams-OSRAM USA INC.
Manufacturer Product Number
AS5047P-TS_EK_AB
Description
BOARD ADAPTER AS5047P
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
AS5047P - Magnetic, Rotary Position Sensor Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams-OSRAM USA INC.
Series
-
Package
Box
Product Status
Active
Sensor Type
Magnetic, Rotary Position
Sensing Range
360°
Interface
SPI
Sensitivity
-
Voltage - Supply
3.3V, 5V
Embedded
-
Supplied Contents
Board(s)
Utilized IC / Part
AS5047P
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
0 In Stock

All prices are in USD
Box
QtyUnit PriceExt Price
1$16.93000$16.93
Manufacturers Standard Package