USD

8-SOIC

AS5600-ASOT

Digi-Key Part Number
AS5600-ASOTTR-ND - Tape & Reel (TR)
AS5600-ASOTCT-ND - Cut Tape (CT)
AS5600-ASOTDKR-ND - Digi-Reel®
Manufacturer
ams
Manufacturer Product Number
AS5600-ASOT
Supplier
Description
IC SENSOR MAG ROTARY 12BIT 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3.3V, 5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154"", 3.90mm Width)
Supplier Device Package
8-SOIC
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Price and Procurement

533 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.