
TSL25413 | ||
---|---|---|
Digi-Key Part Number | 4991-TSL25413TR-ND - Tape & Reel (TR) | |
Manufacturer | ams-OSRAM USA INC. | |
Manufacturer Product Number | TSL25413 | |
Description | TSL25413 OQFN10 LF T&RDP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Optical Sensor Ambient I²C 10-UFQFN | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I²C | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-QFN (2x2) |
Resource Type | Link |
---|---|
Datasheets | TSL2541 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.66950 | $6,695.00 |
Attribute | Description |
---|---|
Other Names | Q65114A1090 961-TSL25413TR 503020062 4991-TSL25413TR 961-TSL25413TR-ND |
Standard Package | 10,000 |