
TSL25403M | ||
---|---|---|
Digi-Key Part Number | TSL25403MTR-ND - Tape & Reel (TR) TSL25403MCT-ND - Cut Tape (CT) TSL25403MDKR-ND - Digi-Reel® | |
Manufacturer | ams-OSRAM USA INC. | |
Manufacturer Product Number | TSL25403M | |
Description | SENSOR OPT AMBIENT 10SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Optical Sensor Ambient I²C 10-UFQFN | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I²C | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-SMD | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TSL2540 Datasheet |
Featured Product | TSL2540 Digital Ambient Light Sensor |
HTML Datasheet | TSL2540 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.84000 | $1.84 |
10 | $1.57600 | $15.76 |
25 | $1.26040 | $31.51 |
50 | $1.15540 | $57.77 |
100 | $1.05040 | $105.04 |
500 | $0.91910 | $459.55 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.81406 | $814.06 |
3,000 | $0.78780 | $2,363.40 |
5,000 | $0.76154 | $3,807.70 |
10,000 | $0.70902 | $7,090.20 |
Attribute | Description |
---|---|
Other Names | Q65114A1089 503020056 TSL25403MDKR TSL25403MTR TSL25403MCT |
Standard Package | 1,000 |