


TMF8828-1AM | ||
---|---|---|
Digi-Key Part Number | 4991-TMF8828-1AMTR-ND - Tape & Reel (TR) 4991-TMF8828-1AMCT-ND - Cut Tape (CT) 4991-TMF8828-1AMDKR-ND - Digi-Reel® | |
Manufacturer | ams-OSRAM USA INC. | |
Manufacturer Product Number | TMF8828-1AM | |
Description | THE TMF8828 IS A DIRECT TIME-OF- | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Optical Sensor 0.394" ~ 196.85" (10mm ~ 5000mm) Push-Pull Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Sensing Distance | 0.394" ~ 196.85" (10mm ~ 5000mm) | |
Output Type | Push-Pull | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 2.8 mA | |
Operating Temperature | -30°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | TMF8820/21/28 |
Featured Product | TMF8828 Configurable Multi-Zone Time-of-Flight Sensor |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 9015.10.4000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.71000 | $10.71 |
10 | $9.63500 | $96.35 |
25 | $8.56480 | $214.12 |
50 | $7.92240 | $396.12 |
100 | $6.85180 | $685.18 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $6.42360 | $3,211.80 |
1,000 | $5.99536 | $5,995.36 |
Attribute | Description |
---|---|
Other Names | 961-TMF8828-1AMDKR 961-TMF8828-1AMDKR-ND 4991-TMF8828-1AMDKR 4991-TMF8828-1AMCT 961-TMF8828-1AMTR 4991-TMF8828-1AMTR 961-TMF8828-1AMCT-ND 961-TMF8828-1AMCT 961-TMF8828-1AMTR-ND |
Standard Package | 500 |