
TMF8805-1B | ||
---|---|---|
Digi-Key Part Number | 4991-TMF8805-1BTR-ND - Tape & Reel (TR) | |
Manufacturer | ams-OSRAM USA INC. | |
Manufacturer Product Number | TMF8805-1B | |
Description | TMF8805-1B OLGA12 LF T&RDP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | Optical Sensor 0.787" ~ 98.425" (20mm ~ 2500mm) Push-Pull Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | - | |
Package | Tape & Reel (TR) | |
Product Status | Active | |
Sensing Distance | 0.787" ~ 98.425" (20mm ~ 2500mm) | |
Output Type | Push-Pull | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 2.7 mA | |
Operating Temperature | -30°C ~ 70°C |
Resource Type | Link |
---|---|
Datasheets | TMF8805-1B |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $2.69973 | $13,498.65 |
Attribute | Description |
---|---|
Other Names | 503521029 961-TMF8805-1BTR-ND Q65114A1113 4991-TMF8805-1BTR 961-TMF8805-1BTR |
Standard Package | 5,000 |