cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMD37024VC

Digi-Key Part Number
961-TMD37024VCTR-ND - Tape & Reel (TR)
961-TMD37024VCCT-ND - Cut Tape (CT)
961-TMD37024VCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMD37024VC
Description
IC COLOR SENSOR MODULE OLGA8
Detailed Description
Color Sensor 16 b 8-SMD Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Output
I²C
Resolution (Bits)
16 b
Features
-
Voltage - Supply
1.7 V ~ 2 V
Current - Supply (Max)
150µA @ 1.8V
Operating Temperature
-30°C ~ 85°C
Package / Case
8-SMD Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.00000$2.00
5$1.89000$9.45
10$1.62000$16.20
25$1.29600$32.40
50$1.18800$59.40
100$1.08000$108.00
Additional Resources
AttributeDescription
Other Names
961-TMD37024VCCT
504270020
961-TMD37024VCTR
961-TMD37024VCDKR
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TMD37253ams-OSRAM9961-TMD37253CT-ND$2.97000Similar