
AS8579-ASSM | ||
---|---|---|
Digi-Key Part Number | 961-AS8579-ASSMTR-ND - Tape & Reel (TR) 961-AS8579-ASSMCT-ND - Cut Tape (CT) 961-AS8579-ASSMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS8579-ASSM | |
Description | AS8579-ASSM SSOP24 LF T&RDP | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | Capacitive Sensor Digital, SPI Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams OSRAM | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Sensor Type | Capacitive | |
Output Type | Digital, SPI | |
Operating Temperature | -40°C ~ 125°C (TA) |
Resource Type | Link |
---|---|
Datasheets | AS8579 |
Featured Product | AS8579 Capacitive Sensor |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $13.21000 | $13.21 |
5 | $11.59000 | $57.95 |
10 | $10.43100 | $104.31 |
25 | $9.27200 | $231.80 |
50 | $8.57640 | $428.82 |
100 | $7.41740 | $741.74 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $6.95384 | $3,476.92 |
1,000 | $6.49026 | $6,490.26 |
Attribute | Description |
---|---|
Other Names | 961-AS8579-ASSMTR 510210009 Q65114A1245 961-AS8579-ASSMCT 961-AS8579-ASSMDKR |
Standard Package | 500 |