
AS5600-ASOT | ||
---|---|---|
Digi-Key Part Number | AS5600-ASOTTR-ND - Tape & Reel (TR) AS5600-ASOTCT-ND - Cut Tape (CT) AS5600-ASOTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5600-ASOT | |
Description | IC SENSOR MAG ROTARY 12BIT 8SOIC | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams OSRAM | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3.3V, 5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | AS5600 Magnetic Position Sensor |
Video File | Magnetic Stray Field Immunity |
Design Resources | |
PCN Assembly/Origin | AS5600/AS5601 15/Jan/2018 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $3.02700 | $30.27 |
25 | $2.86200 | $71.55 |
100 | $2.48040 | $248.04 |
250 | $2.35320 | $588.30 |
500 | $2.11152 | $1,055.76 |
1,000 | $1.80000 | $1,800.00 |
Qty | Unit Price | Ext Price |
---|---|---|
2,500 | $1.80000 | $4,500.00 |
Attribute | Description |
---|---|
Other Names | 191240005 AS5600-ASOT-ND AS5600-ASOTTR AS5600-ASOTCT Q65114A0808 AS5600-ASOTDKR |
Standard Package | 2,500 |