
AS5510-DSOM | ||
---|---|---|
Digi-Key Part Number | AS5510-DSOMTR-ND - Tape & Reel (TR) AS5510-DSOMCT-ND - Cut Tape (CT) AS5510-DSOMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS5510-DSOM | |
Description | SENSOR HALL EFFECT I2C 8SOIC | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | Hall Effect Sensor Single Axis 8-SOIC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams OSRAM | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | I²C | |
Sensing Range | ±50mT | |
Voltage - Supply | 2.5V ~ 3.6V | |
Current - Supply (Max) | 3.5mA (Typ) | |
Current - Output (Max) | - | |
Resolution | 10 b | |
Bandwidth | - | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Features | Programmable | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AS5510 Datasheet |
Video File | Magnetic Stray Field Immunity |
Design Resources | |
Featured Product | AS5510 Linear Sensor |
HTML Datasheet | AS5510 Datasheet |
Errata | AS5510 Errata |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.97000 | $2.97 |
5 | $2.81000 | $14.05 |
10 | $2.40900 | $24.09 |
25 | $1.92720 | $48.18 |
50 | $1.76660 | $88.33 |
100 | $1.60600 | $160.60 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $1.40524 | $702.62 |
1,000 | $1.24465 | $1,244.65 |
2,500 | $1.20450 | $3,011.25 |
5,000 | $1.16435 | $5,821.75 |
Attribute | Description |
---|---|
Other Names | AS5510-DSOMTR Q65114A0694 AS5510-DSOMDKR 184550021 AS5510-DSOMCT |
Standard Package | 500 |