14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5048B-HTSP

Digi-Key Part Number
AS5048B-HTSPTR-ND - Tape & Reel (TR)
AS5048B-HTSPCT-ND - Cut Tape (CT)
AS5048B-HTSPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS5048B-HTSP
Description
SENSOR ANGLE 360DEG SMD
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ams OSRAM
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
I²C, PWM
Output Signal
-
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 150°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$9.11000$9.11
10$8.22700$82.27
25$7.84440$196.11
100$6.81130$681.13
250$6.50520$1,626.30
500$5.93124$2,965.62
1,000$5.41500$5,415.00
Tape & Reel (TR)
QtyUnit PriceExt Price
4,500$5.41500$24,367.50