
AS1918S-T | ||
---|---|---|
Digi-Key Part Number | AS1918S-TTR-ND - Tape & Reel (TR) AS1918S-TCT-ND - Cut Tape (CT) AS1918S-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AS1918S-T | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams OSRAM | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AS1916-18 |
PCN Obsolescence/ EOL | EOL 14/Dec/2016 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | AS1918S-TTR AS1918S-TDKR 174220056 AS1918ST AS1918S-T-ND AS1918S-TCT |
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
TPS3838K33QDBVRQ1 | Texas Instruments | 0 | 296-15670-1-ND | $1.00000 | Direct |
2U3838K33QDBVRG4Q1 | Texas Instruments | 24,305 | 2U3838K33QDBVRG4Q1-ND | $1.42000 | Parametric Equivalent |