TSL2561FN

DigiKey Part Number
TSL2561-FNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSL2561FN
Description
SENSOR OPT 640NM AMBIENT 6DFN
Customer Reference
Detailed Description
Optical Sensor Ambient 640nm I2C 6-WDFN
Datasheet
 Datasheet
EDA/CAD Models
TSL2561FN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
640nm
Proximity Detection
No
Output Type
I2C
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-30°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
6-WDFN
Supplier Device Package
6-DFN (2x2)