



SFH 4860 | ||
---|---|---|
Digi-Key Part Number | 475-SFH4860-ND | |
Manufacturer | ||
Manufacturer Product Number | SFH 4860 | |
Description | EMITTER VISIBLE 660NM 50MA TO-18 | |
Detailed Description | Visible Emitter 660nm 2V 50mA 1.3mW/sr @ 50mA 50° TO-18-2 Metal Can | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 1.3mW/sr @ 50mA | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can |
Resource Type | Link |
---|---|
Datasheets | SFH 4860 |
PCN Obsolescence/ EOL | Mult Dev EOL 15/Jul/2019 |
EDA Models | SFH 4860 by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 4991-SFH4860-ND 4991-SFH4860 SFH4860 SFH 4860-ND Q62702P5053 475-SFH4860 475-1472 475-1472-ND |
Standard Package | 120 |