SFH 3600-Z is available for purchase but is not normally stocked.
Similar

SFH 3600-Z | ||
---|---|---|
Digi-Key Part Number | 475-SFH3600-ZTR-ND - Tape & Reel (TR) 475-SFH3600-ZCT-ND - Cut Tape (CT) 475-SFH3600-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFH 3600-Z | |
Description | SENSOR PHOTO 990NM TOP VIEW 2SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Detailed Description | Phototransistors 990nm Top View 2-SMD | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 15 mA | |
Current - Dark (Id) (Max) | 50 nA | |
Wavelength | 990nm | |
Viewing Angle | 40° | |
Power - Max | 130 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Package / Case | 2-SMD | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SFH 3600 |
Design Resources | |
PCN Obsolescence/ EOL | |
PCN Design/Specification | MIDLED DS Rev 1/Dec/2022 |
PCN Assembly/Origin | New Reflector Supplier & New Chip 19/Jun/2023 |
PCN Packaging | Pkg Removal Update 15/Apr/2020 |
EDA Models | SFH 3600-Z by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.7080 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33427 | $1,337.08 |
6,000 | $0.32233 | $1,933.98 |
10,000 | $0.31756 | $3,175.60 |
Attribute | Description |
---|---|
Other Names | 475-3572-6 475-SFH3600-ZCT Q65110A1573 475-3572-2-ND 4991-SFH3600-ZDKR SFH 3600 475-3572-1-ND 475-3572-6-ND 4991-SFH3600-ZTR 4991-SFH3600-ZCT-ND 4991-SFH3600-ZDKR-ND SFH 3600-Z-ND 4991-SFH3600-ZCT 475-SFH3600-ZTR 4991-SFH3600-ZTR-ND SFH3600Z 475-SFH3600-ZDKR 475-3572-2 SFH3600-Z SFH3600-Z-ND 475-3572-1 SFH3600 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
SFH 3219-Z | ams-OSRAM USA INC. | 1,356 | 475-SFH3219-ZCT-ND | $0.77000 | Similar |