LZP-D4UB0R-00U4 | ||
---|---|---|
Digi-Key Part Number | 475-LZP-D4UB0R-00U4-ND | |
Manufacturer | ||
Manufacturer Product Number | LZP-D4UB0R-00U4 | |
Description | 24-DIE VIOLET EMITTER, AIRGAP, W | |
Detailed Description | Ultraviolet (UV) Emitter 385nm ~ 390nm 21V 1A 117° 24-SMD, No Lead Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ams-OSRAM USA INC. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 385nm ~ 390nm | |
Voltage - Forward (Vf) (Typ) | 21V | |
Viewing Angle | 117° | |
Orientation | Top View | |
Operating Temperature | 130°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD, No Lead Exposed Pad | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LZP-04UB0R |
PCN Obsolescence/ EOL | EOL 06/Jun/2023 |
PCN Part Status Change | Mult Dev NRND 15/Mar/2023 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 475-LZP-D4UB0R-00U4 1537-LZP-D4UB0R-00U4-ND 4991-LZP-D4UB0R-00U4 1537-LZP-D4UB0R-00U4 Q65113A3058 4991-LZP-D4UB0R-00U4-ND |
Standard Package | 48 |