LY E67B-U2AA-45-1-50-R33-ZH is Obsolete and no longer manufactured.
MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LY E67B-U2AA-45-1-50-R33-ZH | ||
---|---|---|
Digi-Key Part Number | 475-LYE67B-U2AA-45-1-50-R33-ZHTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LY E67B-U2AA-45-1-50-R33-ZH | |
Description | LED POWER TOPLED LY E63B SMD | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.2V 4-PLCC | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | |
PCN Assembly/Origin | Capacity Increase 03/Jul/2023 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 475-LYE67B-U2AA-45-1-50-R33-ZHTR-ND 4991-LYE67B-U2AA-45-1-50-R33-ZHTR-ND 4991-LYE67B-U2AA-45-1-50-R33-ZHTR 475-LYE67B-U2AA-45-1-50-R33-ZHTR Q65110A4948 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
KY DELPS1.22-UGVI-36-J3S5-20-S | ams-OSRAM USA INC. | 0 | 475-KYDELPS1.22-UGVI-36-J3S5-20-SCT-ND | $0.37000 | MFR Recommended |
LY E67B-U2AA-26-1-50-R18-Z | ams-OSRAM USA INC. | 424 | 475-LYE67B-U2AA-26-1-50-R18-ZCT-ND | $0.46000 | Parametric Equivalent |
LY T68F-V1AA-46-1-20-R18-Z | ams-OSRAM USA INC. | 0 | 475-LYT68F-V1AA-46-1-20-R18-ZTR-ND | $0.07207 | Parametric Equivalent |
150141YS73113 | Würth Elektronik | 4,149 | 732-13435-1-ND | $0.37000 | Parametric Equivalent |