LY E67B-U2AA-26-1 is Obsolete and no longer manufactured.
Parametric Equivalent

LY E67B-U2AA-26-1 | ||
---|---|---|
Digi-Key Part Number | 475-LYE67B-U2AA-26-1TR-ND - Tape & Reel (TR) 475-LYE67B-U2AA-26-1CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | LY E67B-U2AA-26-1 | |
Description | LED YELLOW CLEAR 4PLCC SMD | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.2V 4-PLCC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) | |
Product Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
Resource Type | Link |
---|---|
Datasheets | LA,LO,LS,LY E67B |
HTML Datasheet | LA,LO,LS,LY E67B |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | Q62703Q6329 4991-LYE67B-U2AA-26-1TR 4991-LYE67B-U2AA-26-1TR-ND 4991-LYE67B-U2AA-26-1CT LYE67BU2AA261 475-LYE67B-U2AA-26-1CT 475-1014-2-ND 475-1014-1-ND 475-LYE67B-U2AA-26-1TR 475-1014-2 4991-LYE67B-U2AA-26-1CT-ND 475-1014-1 |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LY E67B-U2AA-26-1-50-R18-Z | ams-OSRAM USA INC. | 424 | 475-LYE67B-U2AA-26-1-50-R18-ZCT-ND | $0.46000 | Parametric Equivalent |