E67B,E67C, E67F, E6SG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LY E67B-U2AA-26-1-50-R18-Z

Digi-Key Part Number
475-LYE67B-U2AA-26-1-50-R18-ZTR-ND - Tape & Reel (TR)
475-LYE67B-U2AA-26-1-50-R18-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LY E67B-U2AA-26-1-50-R18-Z
Description
LED YELLOW CLEAR 4PLCC SMD
Detailed Description
Yellow 587nm LED Indication - Discrete 2.2V 4-PLCC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
50mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
In-Stock: 10,314
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.46000$0.46
10$0.28400$2.84
100$0.16350$16.35
1,000$0.12799$127.99
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.11732$234.64
6,000$0.10666$639.96
10,000$0.09955$995.50
50,000$0.09244$4,622.00
100,000$0.08888$8,888.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
475-1186-2
475-1186-1
4991-LYE67B-U2AA-26-1-50-R18-ZDKR-ND
4991-LYE67B-U2AA-26-1-50-R18-ZDKR
Q65110A2323
4991-LYE67B-U2AA-26-1-50-R18-ZTR-ND
475-LYE67B-U2AA-26-1-50-R18-ZTR-ND
LYE67B-U2AA-26-1-Z
4991-LYE67B-U2AA-26-1-50-R18-ZTR
475-LYE67B-U2AA-26-1-50-R18-ZCT-ND
475-LYE67B-U2AA-26-1-50-R18-ZTR
LY E67B-U2AA-26-1-Z
LYE67BU2AA261Z
475-1186-6-ND
475-LYE67B-U2AA-26-1-50-R18-ZDKR-ND
475-1186-2-ND
4991-LYE67B-U2AA-26-1-50-R18-ZCT-ND
475-1186-1-ND
LYE67B-U2AA-26-1
475-LYE67B-U2AA-26-1-50-R18-ZCT
475-1186-6
475-LYE67B-U2AA-26-1-50-R18-ZDKR
4991-LYE67B-U2AA-26-1-50-R18-ZCT
Standard Package2,000