LW E6SC-U2AA-5K8L-1-30-R18-Z | ||
---|---|---|
Digi-Key Part Number | 475-LWE6SC-U2AA-5K8L-1-30-R18-ZCT-ND - Cut Tape (CT) 475-LWE6SC-U2AA-5K8L-1-30-R18-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LW E6SC-U2AA-5K8L-1-30-R18-Z | |
Description | LED TOPLED WHITE DIFF 4-PLCC | |
Detailed Description | White, Cool 5600K LED Indication - Discrete 3.9V 4-PLCC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Color | ||
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.9V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm |
Resource Type | Link |
---|---|
Datasheets | LW E6SC |
PCN Design/Specification | |
PCN Packaging | |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | Q65110A1157 4991-LWE6SC-U2AA-5K8L-1-30-R18-ZCT-ND 475-2538-2 475-LWE6SC-U2AA-5K8L-1-30-R18-ZTR 4991-LWE6SC-U2AA-5K8L-1-30-R18-ZTR-ND 4991-LWE6SC-U2AA-5K8L-1-30-R18-ZTR 475-2538-6 475-LWE6SC-U2AA-5K8L-1-30-R18-ZDKR-ND 475-2538-1 475-LWE6SC-U2AA-5K8L-1-30-R18-ZCT-ND 475-2538-6-ND LW E6SC-U2AA-5K8L-1-Z 475-LWE6SC-U2AA-5K8L-1-30-R18-ZCT 4991-LWE6SC-U2AA-5K8L-1-30-R18-ZCT 475-LWE6SC-U2AA-5K8L-1-30-R18-ZDKR LWE6SCU2AA5K8L1Z 475-2538-1-ND LW E6SC-U2AA-5K8L-1-30-R18-Z-ND Q8065227 4991-LWE6SC-U2AA-5K8L-1-30-R18-ZDKR-ND 475-LWE6SC-U2AA-5K8L-1-30-R18-ZTR-ND 4991-LWE6SC-U2AA-5K8L-1-30-R18-ZDKR 475-2538-2-ND |
Standard Package | 2,000 |