SMD Leds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS T676-Q1R2-1-Z

Digi-Key Part Number
475-LST676-Q1R2-1-ZTR-ND - Tape & Reel (TR)
475-LST676-Q1R2-1-ZCT-ND - Cut Tape (CT)
475-LST676-Q1R2-1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS T676-Q1R2-1-Z
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Red 633nm LED Indication - Discrete 2V 2-PLCC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
645nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
In-Stock: 74,320
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.30000$0.30
10$0.23800$2.38
100$0.10680$10.68
500$0.09644$48.22
1,000$0.07921$79.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.06888$137.76
6,000$0.06199$371.94
10,000$0.05511$551.10
50,000$0.04650$2,325.00
100,000$0.04477$4,477.00
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
4991-LST676-Q1R2-1-ZCT
475-LST676-Q1R2-1-ZDKR
475-1133-1
LST676-Q1R2-1-Z
4991-LST676-Q1R2-1-ZDKR
LST676-Q1R2-1
475-1133-6-ND
475-LST676-Q1R2-1-ZTR
475-1133-2-ND
4991-LST676-Q1R2-1-ZDKR-ND
4991-LST676-Q1R2-1-ZTR
475-1133-1-ND
4991-LST676-Q1R2-1-ZTR-ND
4991-LST676-Q1R2-1-ZCT-ND
Q65110A2151
475-1133-6
475-LST676-Q1R2-1-ZCT
LST676Q1R21Z
475-1133-2
Standard Package2,000