LS G6SP-CADB-1-1-Z | ||
---|---|---|
Digi-Key Part Number | 475-LSG6SP-CADB-1-1-ZTR-ND - Tape & Reel (TR) 475-LSG6SP-CADB-1-1-ZCT-ND - Cut Tape (CT) 475-LSG6SP-CADB-1-1-ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LS G6SP-CADB-1-1-Z | |
Description | LED RED CLEAR 6PLCC SMD | |
Detailed Description | Red 630nm LED Indication - Discrete 2.15V 6-SMD, J-Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 140mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 642nm | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.30mm L x 3.00mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LS G6SP-CADB-1-1-Z |
PCN Design/Specification | |
PCN Assembly/Origin | Inspection Process Chg 15/Dec/2016 |
PCN Packaging | |
PCN Part Status Change | Mult Dev NRND 15/Apr/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.48300 | $4.83 |
100 | $0.31940 | $31.94 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.24663 | $246.63 |
2,000 | $0.22286 | $445.72 |
5,000 | $0.20800 | $1,040.00 |
10,000 | $0.20057 | $2,005.70 |
25,000 | $0.19760 | $4,940.00 |
50,000 | $0.18943 | $9,471.50 |
Attribute | Description |
---|---|
Other Names | LSG6SPCADB11 4991-LSG6SP-CADB-1-1-ZCT LSG6SP-CADB-1-1-Z LSG6SPCADB11Z 475-3433-2 475-3433-1 4991-LSG6SP-CADB-1-1-ZTR LS G6SP-CADB-1-1 475-3433-6 LS G6SP-CADB-1-1-Z-ND 4991-LSG6SP-CADB-1-1-ZCT-ND 475-LSG6SP-CADB-1-1-ZCT Q65111A1078 475-LSG6SP-CADB-1-1-ZTR 4991-LSG6SP-CADB-1-1-ZTR-ND 4991-LSG6SP-CADB-1-1-ZDKR 475-3433-1-ND 475-LSG6SP-CADB-1-1-ZDKR 475-3433-2-ND LSG6SP-CADB-1-1 475-3433-6-ND 4991-LSG6SP-CADB-1-1-ZDKR-ND |
Standard Package | 1,000 |