
LRTBR98G-SS7-1+S9T5-34+PP7-23-20-R18-XX | |
|---|---|
DigiKey Part Number | 475-LRTBR98G-SS7-1+S9T5-34+PP7-23-20-R18-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LRTBR98G-SS7-1+S9T5-34+PP7-23-20-R18-XX |
Description | LED RGB SMD CHIPLED SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Viewing Angle | 120° | |
Mounting Type | ||
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 1.60mm | |
Base Product Number |

