
LP T675-N1Q1-25-0-30-R18-Z | |
|---|---|
DigiKey Part Number | 475-LPT675-N1Q1-25-0-30-R18-ZTR-ND - Tape & Reel (TR) 475-LPT675-N1Q1-25-0-30-R18-ZCT-ND - Cut Tape (CT) 475-LPT675-N1Q1-25-0-30-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP T675-N1Q1-25-0-30-R18-Z |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 562nm | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.26100 | $2.61 |
| 100 | $0.18550 | $18.55 |
| 500 | $0.15124 | $75.62 |
| 1,000 | $0.13994 | $139.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13032 | $260.64 |
| 4,000 | $0.12213 | $488.52 |
| 6,000 | $0.11793 | $707.58 |
| 10,000 | $0.11319 | $1,131.90 |
| 14,000 | $0.11036 | $1,545.04 |
| 20,000 | $0.10760 | $2,152.00 |
| 50,000 | $0.10151 | $5,075.50 |
| 100,000 | $0.09772 | $9,772.00 |

