
LP P47F-P1R1-24-1-30-R18F-Z | |
---|---|
DigiKey Part Number | 475-LPP47F-P1R1-24-1-30-R18F-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP P47F-P1R1-24-1-30-R18F-Z |
Description | LED POINTLED TF SMD |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.15V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 562nm | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.90mm W | |
Height (Max) | 0.88mm |