LE UW D1W2 01-5N7N-IM-T10-HE

DigiKey Part Number
475-LEUWD1W201-5N7N-IM-T10-HE-ND
475-LEUWD1W201-5N7N-IM-T10INACTIVE-ND
Manufacturer
Manufacturer Product Number
LE UW D1W2 01-5N7N-IM-T10-HE
Description
LED OSTAR WHITE SMD
Customer Reference
Detailed Description
LED Lighting OSRAM OSTAR White 7.2V 700mA 120° Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
-
Part Status
Obsolete
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
340lm (280lm ~ 400lm)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
7.2V
Lumens/Watt @ Current - Test
67 lm/W
CRI (Color Rendering Index)
-
Current - Max
1A
Viewing Angle
120°
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Size / Dimension
11.811" L x 7.874" W (300.00mm x 200.00mm)
Height - Seated (Max)
0.197" (5.00mm)