
LB Q39G-L2OO-35-1 | ||
---|---|---|
Digi-Key Part Number | 475-LBQ39G-L2OO-35-1TR-ND - Tape & Reel (TR) 475-LBQ39G-L2OO-35-1CT-ND - Cut Tape (CT) 475-LBQ39G-L2OO-35-1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LB Q39G-L2OO-35-1 | |
Description | LED BLUE DIFFUSED 0603 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.85V 0603 (1608 Metric) | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LB Q39G-L2OO-35-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Current - Test | 5mA | |
Viewing Angle | 155°, 135° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 472nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LB Q39G |
PCN Design/Specification | CHIPLED Naming Chg 1/Sep/2021 |
HTML Datasheet | LB Q39G |
EDA Models | LB Q39G-L2OO-35-1 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.30000 | $0.30 |
10 | $0.23900 | $2.39 |
100 | $0.10740 | $10.74 |
500 | $0.09700 | $48.50 |
1,000 | $0.07968 | $79.68 |
2,000 | $0.06929 | $138.58 |
Qty | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06929 | $277.16 |
8,000 | $0.06236 | $498.88 |
12,000 | $0.05543 | $665.16 |
28,000 | $0.05196 | $1,454.88 |
100,000 | $0.04504 | $4,504.00 |
Attribute | Description |
---|---|
Other Names | LB Q39G-L2N2-35-1 4991-LBQ39G-L2OO-35-1CT-ND 475-LBQ39G-L2OO-35-1TR 4991-LBQ39G-L2OO-35-1TR 4991-LBQ39G-L2OO-35-1TR-ND 475-2816-6-ND 475-2816-1-ND 475-2816-2-ND 475-LBQ39G-L2OO-35-1CT LBQ39GL2N2351 4991-LBQ39G-L2OO-35-1CT 4991-LBQ39G-L2OO-35-1DKR LB Q39G-L2OO-35-1-5-R18 Q65110A7211 475-2816-6 475-LBQ39G-L2OO-35-1DKR 475-2816-1 475-2816-2 4991-LBQ39G-L2OO-35-1DKR-ND |
Standard Package | 4,000 |