LB G6SP-V2BB-35-1-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB G6SP-V2BB-35-1-140-R18-Z

Digi-Key Part Number
475-LBG6SP-V2BB-35-1-140-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LB G6SP-V2BB-35-1-140-R18-Z
Description
LED TOPLED BLUE 470NM SMD
Detailed Description
LED Lighting Color Advanced Power TOPLED® Blue 470nm (464nm ~ 476nm) 6-SMD, J-Lead
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
LB G6SP-V2BB-35-1-140-R18-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Color
Wavelength
470nm (464nm ~ 476nm)
Current - Test
140mA
Voltage - Forward (Vf) (Typ)
3.3V
Lumens/Watt @ Current - Test
13 lm/W
Current - Max
250mA
Luminous Flux @ Current/Temperature
6lm (3lm ~ 8lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
6-SMD, J-Lead
Supplier Device Package
SMD
Size / Dimension
0.130" L x 0.118" W (3.30mm x 3.00mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
35°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000
Obsolete
Additional Resources
AttributeDescription
Other Names
Q65110A4678
LBG6SPV2BB351Z
4991-LBG6SP-V2BB-35-1-140-R18-ZTR
475-LBG6SP-V2BB-35-1-140-R18-ZCT
LBG6SPV2BB351
LBG6SP-V2BB-35-1
4991-LBG6SP-V2BB-35-1-140-R18-ZDKR-ND
4991-LBG6SP-V2BB-35-1-140-R18-ZTR-ND
475-LBG6SP-V2BB-35-1-140-R18-ZTR
LBG6SP-V2BB-35-1-Z
475-1305-2-ND
4991-LBG6SP-V2BB-35-1-140-R18-ZDKR
LB G6SP-V2BB-35-1-Z
4991-LBG6SP-V2BB-35-1-140-R18-ZCT
475-1305-6
475-LBG6SP-V2BB-35-1-140-R18-ZDKR
475-1305-6-ND
475-1305-1-ND
4991-LBG6SP-V2BB-35-1-140-R18-ZCT-ND
LB G6SP-V2BB-35-1
475-1305-1
475-1305-2
Standard Package1,000